
RF MOSFET HEMT 28V 440193
Checking distributor stock and pricing after the page loads.
Cree CGH40045F technical specifications.
| Gain | 14dB |
| Output Power | 55W |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | GaN |
| Test Voltage | 28V |
| Voltage Rating | 84V |
| RoHS | Compliant |