LED Uni-Color Warm White 3200K 80 4-Pin PLCC T/R
Cree CLA1A-MKW-CWBYA133 technical specifications.
| Package/Case | PLCC |
| Color | White |
| Correlated Color Temperature (CCT) | 3200K |
| Forward Current | 30mA |
| Height | 1.9mm |
| Illumination Color | White |
| Length | 3.2mm |
| Lens Style | Diffused, Tinted, Round |
| Luminous Flux | 6lm |
| Luminous Intensity | 2475mcd |
| Max Current Rating | 35mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | CLA1A-WKW/MKW |
| Thermal Resistance of Package | 200°C/W |
| Viewing Angle | 120° |
| Width | 2.8mm |
| RoHS | Compliant |
No datasheet is available for this part.