This white LED from Cree features a luminous intensity of 3177mcd and a color rendering index of 75. It has a viewing angle of 120° and operates at a maximum temperature of 100°C. The device is surface mount and packaged in a PLCC package. It is compliant with ROHS regulations and has a maximum current rating of 80mA.
Cree CLA1B-WKW-XE0F0E33 technical specifications.
| Package/Case | PLCC |
| Color | White |
| Color Rendering Index (CRI) | 75 |
| Forward Current | 30mA |
| Illumination Color | White |
| Luminous Intensity | 3177mcd |
| Max Current Rating | 80mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | CLA1B-WKW/MKW |
| Thermal Resistance of Package | 120°C/W |
| Viewing Angle | 120° |
| RoHS | Compliant |
Download the complete datasheet for Cree CLA1B-WKW-XE0F0E33 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.