
Single Color LED emitter, featuring a PLCC package for surface mounting. This orange LED offers a luminous intensity of 6750mcd at a forward current of 50mA. Its dimensions are 3.2mm (length) x 2.7mm (width) x 3.55mm (height), with a 2.6mm depth. The LED operates within a temperature range of -40°C to 100°C and has a reverse voltage rating of 5V. It is RoHS compliant and packaged on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cree CLM2B-AEW-CZ0B0353 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cree CLM2B-AEW-CZ0B0353 technical specifications.
| Package/Case | PLCC |
| Color | Orange |
| Depth | 3.2mm |
| Forward Current | 50mA |
| Height | 3.55mm |
| Illumination Color | Orange |
| Length | 3.2mm |
| Lens Color | Colorless |
| Lens Style | Dome |
| Lens Transparency | Clear |
| Luminous Intensity | 6750mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 700 |
| Packaging | Tape and Reel |
| Power Dissipation | 210W |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 60° |
| Width | 2.7mm |
| RoHS | Compliant |
Download the complete datasheet for Cree CLM2B-AEW-CZ0B0353 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
