
Single Color LED emitter in a PLCC package, featuring a warm white illumination with a Correlated Color Temperature (CCT) of 3200K. This surface-mount component offers a luminous flux of 4lm and a luminous intensity of 1960mcd, with a wide 120° viewing angle. Designed for a forward current of 20mA and a reverse voltage of 5V, it operates within a temperature range of -40°C to 100°C. The LED has a diffused, flat, elliptical, rectangular lens and is supplied on tape and reel.
Sign in to ask questions about the Cree CLM3C-MKW-CWAXB233 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cree CLM3C-MKW-CWAXB233 technical specifications.
| Package/Case | PLCC |
| Color | White |
| Correlated Color Temperature (CCT) | 3200K |
| Depth | 2mm |
| Forward Current | 20mA |
| Height | 1.4mm |
| Illumination Color | White |
| Length | 2.7mm |
| Lens Color | Yellow |
| Lens Style | Elliptical, Flat, Diffused, Rectangular |
| Lens Transparency | Diffused |
| Luminous Flux | 4lm |
| Luminous Intensity | 1960mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 100W |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Series | CLM3 |
| Viewing Angle | 120° |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Cree CLM3C-MKW-CWAXB233 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
