White LED emitter, surface mount, PLCC package. Features 5500K correlated color temperature, 4.2lm luminous flux, and 2675mcd luminous intensity. Operates with 20mA forward current and a 5V reverse voltage. Dimensions: 2.7mm length, 2mm width, 1.4mm height, 2mm depth. Includes a flat, diffused yellow lens and a 120° viewing angle. RoHS compliant, supplied in tape and reel packaging.
Cree CLM3C-WKW-CXAYA453 technical specifications.
| Package/Case | PLCC |
| Color | White |
| Correlated Color Temperature (CCT) | 5500K |
| Depth | 2mm |
| Forward Current | 20mA |
| Height | 1.4mm |
| Illumination Color | White |
| Length | 2.7mm |
| Lens Color | Yellow |
| Lens Style | Flat, Diffused |
| Lens Transparency | Diffused |
| Luminous Flux | 4.2lm |
| Luminous Intensity | 2675mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 100mW |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 120° |
| Width | 2mm |
| RoHS | Compliant |
No datasheet is available for this part.