
Single Color LED emitter, red illumination, featuring a clear, colorless round lens. This surface mount component is housed in a PLCC package with dimensions of 3.2mm length, 2.7mm width, and 2.05mm height. It operates with a forward current of 50mA, a reverse voltage of 5V, and a power dissipation of 210W. Offering a luminous intensity of 2100mcd and a wide 120° viewing angle, it is RoHS compliant and suitable for operating temperatures from -40°C to 100°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cree CLM4B-RKW-CWBXBAA3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | PLCC |
| Color | Red |
| Depth | 3.2mm |
| Forward Current | 50mA |
| Height | 2.05mm |
| Illumination Color | Red |
| Length | 3.2mm |
| Lens Color | Colorless |
| Lens Style | Round |
| Lens Transparency | Clear |
| Luminous Intensity | 2100mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 210W |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 120° |
| Width | 2.7mm |
| RoHS | Compliant |
Download the complete datasheet for Cree CLM4B-RKW-CWBXBAA3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
