
Surface mount, single-color LED emitter in a PLCC package. Features cool white illumination with a Correlated Color Temperature (CCT) of 6800K. Delivers 32 lumens luminous flux and 13500 mcd luminous intensity with a 120° viewing angle. Operates with a 50mA forward current and a 5V reverse voltage, within a -40°C to 100°C temperature range. RoHS compliant and packaged on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cree CLP6B-WKW-CC0E0453 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | PLCC |
| Color | White |
| Correlated Color Temperature (CCT) | 6800 K |
| Depth | 5mm |
| Forward Current | 50mA |
| Height | 2.6mm |
| Illumination Color | White |
| Length | 6mm |
| Lens Color | Yellow |
| Lens Size | 4mm |
| Lens Style | Round, Flat, Diffused |
| Lens Transparency | Diffused |
| Luminous Flux | 32lm |
| Luminous Intensity | 13500mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 3 |
| Package Quantity | 900 |
| Packaging | Tape and Reel |
| Power Dissipation | 660W |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 120° |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Cree CLP6B-WKW-CC0E0453 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
