
Surface mount single color LED emitter, cool white illumination with a Correlated Color Temperature (CCT) of 6800K. Features a diffused, round, flat lens with a 4mm diameter, providing a 120° viewing angle. Operates with a forward current of 150mA, delivering 32 lumens luminous flux and 14000 mcd luminous intensity. Housed in a PLCC package with dimensions of 6mm length, 5mm width, and 2.6mm height, and a depth of 5mm. Rated for operation between -40°C and 100°C, with a maximum power dissipation of 660mW and a reverse voltage of 5V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cree CLP6B-WKW-CD0E0233 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | PLCC |
| Color | White |
| Correlated Color Temperature (CCT) | 6800K |
| Depth | 5mm |
| Forward Current | 150mA |
| Height | 2.6mm |
| Illumination Color | White |
| Length | 6mm |
| Lens Color | Yellow |
| Lens Size | 4mm |
| Lens Style | Round, Flat, Diffused |
| Lens Transparency | Diffused |
| Luminous Flux | 32lm |
| Luminous Intensity | 14000mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 3 |
| Number of LEDs | 1 |
| Package Quantity | 900 |
| Packaging | Tape and Reel |
| Power Dissipation | 660mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 120° |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Cree CLP6B-WKW-CD0E0233 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
