
Surface mount, single-color LED emitter in a PLCC package, featuring a cool white illumination color with a Correlated Color Temperature (CCT) of 6800K. This component offers a luminous flux of 32lm and a luminous intensity of 18cd, with a wide 120° viewing angle. It operates with a forward current of 50mA and a reverse voltage of 5V, and is RoHS compliant. The diffused, yellow-tinted lens is housed within a 4mm T1-1/2 sized package.
Sign in to ask questions about the Cree CLP6B-WKW-CD0E0453 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cree CLP6B-WKW-CD0E0453 technical specifications.
| Package/Case | PLCC |
| Color | White |
| Correlated Color Temperature (CCT) | 6800K |
| Depth | 5mm |
| Forward Current | 50mA |
| Height | 2.6mm |
| Illumination Color | White |
| Length | 6mm |
| Lens Color | Yellow |
| Lens Style | Round, Flat, Diffused |
| Lens Transparency | Diffused |
| Luminous Flux | 32lm |
| Luminous Intensity | 18cd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 3 |
| Number of LEDs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 660mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Series | CLP6 |
| Viewing Angle | 120° |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Cree CLP6B-WKW-CD0E0453 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
