
Triple color LED emitter featuring red, green, and blue elements in a surface-mount PLCC package. This diffused, flat, round lens LED offers a 120° viewing angle and a luminous intensity of 420mcd. Designed for a 20mA forward current and 5V reverse voltage, it operates within a -40°C to 100°C temperature range. The component measures 6mm in length, 5mm in width, and 2.6mm in height, with a 5mm depth.
Sign in to ask questions about the Cree CLP6C-FKB-CK1P1G1BB7R3R3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cree CLP6C-FKB-CK1P1G1BB7R3R3 technical specifications.
| Package/Case | PLCC |
| Color | Blue, Green, Red |
| Depth | 5mm |
| Forward Current | 20mA |
| Height | 2.6mm |
| Length | 6mm |
| Lens Color | White |
| Lens Style | Round, Flat, Diffused |
| Lens Transparency | Diffused |
| Luminous Intensity | 420mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 3 |
| Number of LEDs | 3 |
| Package Quantity | 900 |
| Packaging | Tape and Reel |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 120° |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Cree CLP6C-FKB-CK1P1G1BB7R3R3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
