
Tri-color LED emitter, featuring Blue (470nm), Green (527nm), and Red (630nm) wavelengths. This 6-pin SMD component offers a diffused, flat, round white lens with a 4mm lens size and a 120° viewing angle. Designed for surface mounting, it operates with a 50mA forward current and a 5V reverse voltage, with a maximum operating temperature of 100°C. The LED emitter is supplied in tape and reel packaging.
Sign in to ask questions about the Cree CLP6C-FKB-CKNPRGJBB7A363 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cree CLP6C-FKB-CKNPRGJBB7A363 technical specifications.
| Package/Case | SMD/SMT |
| Color | Blue, Green, Red |
| Depth | 5mm |
| Forward Current | 50mA |
| Height | 2.6mm |
| Length | 6mm |
| Lens Color | White |
| Lens Size | 4mm |
| Lens Style | Round, Flat, Diffused |
| Lens Transparency | Diffused |
| Luminous Intensity | 420mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 3 |
| Number of LEDs | 3 |
| Package Quantity | 900 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 120° |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Cree CLP6C-FKB-CKNPRGJBB7A363 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
