
Triple color LED emitter featuring red, green, and blue elements in a T1-1/2 (4mm) SMD package. This surface mount component offers a diffused, flat, round white lens with a 120° viewing angle. It operates with a 50mA forward current and a 5V reverse voltage, delivering a luminous intensity of 457.5mcd. The LED is RoHS compliant and operates within a temperature range of -40°C to 100°C.
Cree CLP6C-FKB-CM1Q1H1BB7R3R3 technical specifications.
| Package/Case | SMD/SMT |
| Color | Blue, Green, Red |
| Depth | 5mm |
| Forward Current | 50mA |
| Height | 2.6mm |
| Length | 6mm |
| Lens Color | White |
| Lens Style | Round, Flat, Diffused |
| Lens Transparency | Diffused |
| Luminous Intensity | 457.5mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 3 |
| Number of LEDs | 3 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 120° |
| Width | 5mm |
| RoHS | Compliant |
No datasheet is available for this part.
