Cree CLV1A-FKB-CHMKPEHBB7A363 technical specifications.
| Package/Case | PLCC |
| Color | Blue, Green, Red |
| Depth | 3.2mm |
| Forward Current | 20mA |
| Height | 2.1mm |
| Length | 2.8mm |
| Lens Color | White |
| Lens Style | Round |
| Lens Transparency | Diffused |
| Luminous Intensity | 315mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 3 |
| Number of LEDs | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 120° |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Cree CLV1A-FKB-CHMKPEHBB7A363 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
