
Tri-color chip LED emitter featuring Blue, Green, and Red illumination with peak wavelengths of 470nm, 527nm, and 630nm respectively. This high-brightness component is housed in a 6-pin PLCC (Plastic Leaded Chip Carrier) package with J-lead configuration, suitable for surface mounting. It operates within a temperature range of -40°C to 100°C, with maximum forward currents of 35mA (Blue/Green) and 50mA (Red), and maximum forward voltages of 4V (Blue/Green) and 2.6V (Red).
Cree CLV6A-FKB-CK1P1G1BB7R3R3 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | LCC |
| Package/Case | PLCC |
| Package Description | Plastic Leaded Chip Carrier |
| Lead Shape | J-Lead |
| Pin Count | 6 |
| PCB | 6 |
| Package Length (mm) | 5.5 |
| Package Width (mm) | 5.3 |
| Seated Plane Height (mm) | 2.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Type | Tri-Color |
| Category | Chip LED |
| Mounting Orientation | Top Mount |
| Color | Blue/Green/Red |
| Intensity | 400mcd|1600mcd|700mcd |
| Peak Wavelength | 470/527/630nm |
| High Brightness | Yes |
| Lens Shape Type | Circular |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| Number of LEDs | 3 |
| High Power | No |
| Maximum Forward Current | 35/35/50mA |
| Maximum Forward Voltage | 4/4/2.6V |
| Maximum Power Dissipation | 140/140/130mW |
| Reverse Voltage | 5V |
| Cage Code | 0C9J8 |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Cree CLV6A-FKB-CK1P1G1BB7R3R3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.