Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cree CLV6A-FKB-CM1Q1H1BB7R3R3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | PLCC |
| Color | Blue, Green, Red |
| Depth | 5.3mm |
| Forward Current | 20mA |
| Height | 2.1mm |
| Length | 5.5mm |
| Lens Color | White, Colorless |
| Lens Style | Round |
| Lens Transparency | Diffused |
| Luminous Intensity | 458mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 3 |
| Number of LEDs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 120° |
| Width | 5.5mm |
| RoHS | Compliant |
Download the complete datasheet for Cree CLV6A-FKB-CM1Q1H1BB7R3R3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
