
High-brightness, RGB LED emitter in a PLCC package for surface mounting. Features three elements with a diffused, round lens style and a 110° viewing angle. Operates with a 20mA forward current and a 5V reverse voltage, offering a luminous intensity of 74mcd. Maximum power dissipation is 130mW, with an operating temperature range of -40°C to 100°C. Dimensions are 3.5mm (length) x 2.8mm (width) x 1.9mm (height), with a depth of 3.2mm. RoHS compliant and supplied on tape and reel.
Sign in to ask questions about the Cree CLVBA-FKA-CAEDH8BBB7A363 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cree CLVBA-FKA-CAEDH8BBB7A363 technical specifications.
| Package/Case | PLCC |
| Color | Blue, Green, Red |
| Depth | 3.2mm |
| Forward Current | 20mA |
| Height | 1.9mm |
| Length | 3.5mm |
| Lens Style | Diffused, Round |
| Luminous Intensity | 74mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 130mW |
| Mount | Surface Mount |
| Number of Elements | 3 |
| Number of LEDs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Series | CLVBA-FKA |
| Viewing Angle | 110° |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Cree CLVBA-FKA-CAEDH8BBB7A363 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
