The CLX6F series is a tricolor SMT LED in a standard PLCC6 package, designed for high-intensity light output and wide viewing angles. It features a water-resistant (IPX8) design with UV inhibitors in the encapsulation resin, making it suitable for outdoor full-color video screens and decorative lighting applications. The black surface design enhances contrast.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cree CLX6F-FKC-CKNNQDGBB7A363 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Luminous Intensity (Red) | 560 - 1120mcd |
| Luminous Intensity (Green) | 1120 - 2240mcd |
| Luminous Intensity (Blue) | 280 - 560mcd |
| Dominant Wavelength (Red) | 619 - 624nm |
| Dominant Wavelength (Green) | 520 - 540nm |
| Dominant Wavelength (Blue) | 460 - 480nm |
| Forward Voltage (Red) | 2.0 (typ)V |
| Forward Voltage (Green) | 3.2 (typ)V |
| Forward Voltage (Blue) | 3.2 (typ)V |
| Viewing Angle | 120deg |
| Moisture Sensitivity Level | 5alevel |
| RoHS | Compliant |
| Lead-free | Yes |
| Water-resistance | IPX8 |
Download the complete datasheet for Cree CLX6F-FKC-CKNNQDGBB7A363 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.