LED Modules Uni-Color White 2-Pin Tray
Checking distributor stock and pricing after the page loads.
| Category | LED Module |
| Type | Uni-Color |
| Color | White |
| High Brightness | Yes |
| Lens Shape Type | Circular |
| Rated Voltage | 50V |
| Number of LEDs | 1 |
| Viewing Angle | 115° |
| Color Temperature | 4000K |
| Maximum Reverse Current | 100uA |
| Pin Count | 2 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |