Cree CMPA0060002F-TB technical specifications.
| Frequency | 6GHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Operating Supply Voltage | 28V |
| Packaging | Bulk |
| Series | GaN |
| RoHS | Compliant |
Download the complete datasheet for Cree CMPA0060002F-TB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.