Cree CP41A-ADS-CL0P0354 technical specifications.
| Package/Case | DIP |
| Color | Orange |
| Forward Current | 70mA |
| Height | 6.8mm |
| Illumination Color | Orange |
| Length | 7.6mm |
| Lens Style | Dome |
| Lens Transparency | Clear |
| Luminous Intensity | 7700mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Viewing Angle | 40° |
| Width | 7.6mm |
| RoHS | Compliant |
No datasheet is available for this part.