This red LED is housed in a DIP package with a forward current rating of 70mA. It has a maximum operating temperature of 100°C and a minimum operating temperature of -40°C. The LED has a luminous intensity of 8250mcd and a viewing angle of 70°. It is packaged in a rail or tube with 60 units per package and is compliant with RoHS regulations.
Cree CP41A-RFS-CM0P0JJ4 technical specifications.
| Package/Case | DIP |
| Color | Red |
| Forward Current | 70mA |
| Height | 6.4mm |
| Illumination Color | Red |
| Length | 7.6mm |
| Lens Style | Dome |
| Lens Transparency | Clear |
| Luminous Intensity | 8250mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Viewing Angle | 70° |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Cree CP41A-RFS-CM0P0JJ4 to view detailed technical specifications.
No datasheet is available for this part.