Sign in to ask questions about the Cree CP41B-GFS-CN0P0674 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cree CP41B-GFS-CN0P0674 technical specifications.
| Package/Case | DIP |
| Color | Green |
| Height | 5.94mm |
| Illumination Color | Green |
| Length | 7.6mm |
| Lens Color | Clear |
| Lens Style | Dome |
| Lens Transparency | Clear |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Viewing Angle | 70° |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Cree CP41B-GFS-CN0P0674 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.