This red LED is packaged in a DIP format and features a through hole mount. It has a maximum operating temperature of 100°C and a minimum operating temperature of -40°C. The LED is RoHS compliant and has a viewing angle of 70°.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cree CP41B-RFS-CL0P0EE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cree CP41B-RFS-CL0P0EE4 technical specifications.
| Package/Case | DIP |
| Color | Red |
| Height | 6.55mm |
| Illumination Color | Red |
| Length | 7.6mm |
| Lens Color | Clear |
| Lens Size | 3mm |
| Lens Style | Dome, Round, Domed |
| Lens Transparency | Clear |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Viewing Angle | 70° |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Cree CP41B-RFS-CL0P0EE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.