This standard LED is a red-emitting device with a luminous flux of 7.5lm. It features a dome-shaped lens with a round, domed style and clear transparency. The viewing angle is 70°. The LED is designed for through-hole mounting and is packaged in a RoHS-compliant plastic package. It operates within a temperature range of -40°C to 100°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cree CP41B-RFS-CN0P0EE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cree CP41B-RFS-CN0P0EE4 technical specifications.
| Package/Case | DIP |
| Color | Red |
| Depth | 7.6mm |
| Forward Current | 70mA |
| Height | 6.55mm |
| Illumination Color | Red |
| Length | 7.6mm |
| Lens Size | 3mm |
| Lens Style | Dome, Round, Domed |
| Lens Transparency | Clear |
| Luminous Flux | 7.5lm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Packaging | Rail/Tube |
| Power Dissipation | 220W |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 70° |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Cree CP41B-RFS-CN0P0EE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.