
Single Color LED emitter, cool white illumination, featuring a T-1 (3mm) clear dome lens. This through-hole component offers a forward current of 35mA, a luminous flux of 7lm, and a luminous intensity of 3000mcd. It operates within a temperature range of -40°C to 95°C and has a viewing angle of 90°. The RoHS compliant plastic DIP package measures 7.60 x 7.60 x 5.94 mm.
Sign in to ask questions about the Cree CP41B-WGS-CL0P0134 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cree CP41B-WGS-CL0P0134 technical specifications.
| Package/Case | DIP |
| Color | White |
| Depth | 7.6mm |
| Forward Current | 35mA |
| Height | 5.94mm |
| Illumination Color | White |
| Length | 7.6mm |
| Lens Color | Clear |
| Lens Size | 3mm |
| Lens Style | Dome, Round, Domed |
| Lens Transparency | Clear |
| Luminous Flux | 7lm |
| Luminous Intensity | 3000mcd |
| Max Operating Temperature | 95°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Packaging | Rail/Tube |
| Power Dissipation | 154W |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 90° |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Cree CP41B-WGS-CL0P0134 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
