
This orange LED has a DIP package with a dome lens and is designed for through hole mounting. It operates over a temperature range of -40°C to 100°C. The LED is available in quantities of 60 per packaging unit, which is either a rail or tube. Note that this product is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cree CP41T-ADS-CG0L0264 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cree CP41T-ADS-CG0L0264 technical specifications.
| Package/Case | DIP |
| Color | Orange |
| Height | 6.75mm |
| Illumination Color | Orange |
| Length | 7.6mm |
| Lens Color | Clear |
| Lens Style | Dome |
| Lens Transparency | Clear |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Viewing Angle | 40° |
| Width | 7.6mm |
| RoHS | Not Compliant |
Download the complete datasheet for Cree CP41T-ADS-CG0L0264 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.