
This DIP LED emitter from Cree features a green color with a wavelength of 527nm and a viewing angle of 120°. It has a maximum operating temperature of 100°C and a minimum operating temperature of -40°C. The LED is packaged in a DIP case and is available in quantities of 60. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | DIP |
| Color | Green |
| Forward Current | 30mA |
| Height | 7mm |
| Illumination Color | Green |
| Length | 7.6mm |
| Lens Color | Colorless |
| Lens Size | 4mm |
| Lens Style | Dome, Round, Flat |
| Lens Transparency | Clear |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Viewing Angle | 120° |
| Wavelength | 527nm |
| Width | 7.6mm |
| RoHS | Not Compliant |