
Single color orange LED emitter with a 4mm dome lens style. Features a clear lens transparency and a colorless lens color. Operates with a forward current of 70mA and a reverse voltage of 5V, offering a luminous intensity of 5165mcd at a wavelength of 591nm. This RoHS compliant component has a viewing angle of 90° and is housed in a through-hole DIP plastic package measuring 7.6mm x 7.6mm x 6.6mm. Power dissipation is 210mW, with an operating temperature range of -40°C to 100°C.
Cree CP43B-AGS-CV0Y0264 technical specifications.
| Package/Case | DIP |
| Color | Orange |
| Depth | 7.6mm |
| Forward Current | 70mA |
| Height | 6.6mm |
| Illumination Color | Orange |
| Length | 7.6mm |
| Lens Color | Colorless |
| Lens Style | Dome |
| Lens Transparency | Clear |
| Luminous Intensity | 5165mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Power Dissipation | 210mW |
| Reach SVHC Compliant | Unknown |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 90° |
| Wavelength | 591nm |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Cree CP43B-AGS-CV0Y0264 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.