
This is a red LED with a luminous intensity of 6190mcd and a dome lens style. It is available in a DIP package and is suitable for through hole mounting. The operating temperature range is from -40°C to 100°C. This LED is RoHS compliant and is packaged in a rail/tube format with 60 units per package.
Checking distributor stock and pricing after the page loads.
| Package/Case | DIP |
| Color | Red |
| Height | 6.6mm |
| Illumination Color | Red |
| Length | 7.6mm |
| Lens Color | Colorless |
| Lens Style | Dome |
| Lens Transparency | Clear |
| Luminous Intensity | 6190mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Viewing Angle | 35° |
| Width | 7.6mm |
| RoHS | Compliant |