
This red LED is packaged in a DIP case and features a dome-style lens with clear transparency. It has a maximum operating temperature of 100°C and a minimum operating temperature of -40°C. The LED is mounted through a hole and has a luminous intensity of 3690mcd. It is available in quantities of 60 and is packaged in a rail/Tube format.
Cree CP43T-RGS-CU0X0EE4 technical specifications.
| Package/Case | DIP |
| Color | Red |
| Height | 6.85mm |
| Illumination Color | Red |
| Length | 7.6mm |
| Lens Color | Colorless |
| Lens Style | Dome |
| Lens Transparency | Clear |
| Luminous Intensity | 3690mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Viewing Angle | 35° |
| Width | 7.6mm |
| RoHS | Not Compliant |
Download the complete datasheet for Cree CP43T-RGS-CU0X0EE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.