Surface mount single color white LED emitter featuring a 115° viewing angle. Delivers 635lm luminous flux at a 200mA forward current, with a maximum rating of 375mA. Offers an 80 CRI and 2700K correlated color temperature. Encased in an SMD/SMT package with a clear, flat lens, operating between -40°C and 85°C. Lead-free and RoHS compliant.
Cree CXA1507-0000-000N00E40E8 technical specifications.
| Package/Case | SMD/SMT |
| Color | White |
| Color Rendering Index (CRI) | 80 |
| Correlated Color Temperature (CCT) | 2700 K |
| Depth | 15.85mm |
| Forward Current | 200mA |
| Height | 1.7mm |
| Illumination Color | White |
| Lead Free | Lead Free |
| Length | 15.85mm |
| Lens Color | Clear |
| Lens Style | Flat |
| Luminous Flux | 635lm |
| Max Current Rating | 375mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | XLamp® CXA1507 |
| Test Temperature | 85°C |
| Viewing Angle | 115° |
| Width | 15.85mm |
| RoHS | Compliant |
Download the complete datasheet for Cree CXA1507-0000-000N00E40E8 to view detailed technical specifications.
No datasheet is available for this part.