
High-performance single-color white LED emitter featuring a 115° viewing angle and 635lm luminous flux at 200mA forward current. This SMD/SMT component offers a Correlated Color Temperature (CCT) of 2700K with a Color Rendering Index (CRI) of 80. Designed for surface mounting, it operates within a temperature range of -40°C to 85°C and has a maximum current rating of 375mA. The clear, flat, round lens style and lead-free construction ensure reliable illumination.
Cree CXA1507-0000-000N00E427F technical specifications.
| Package/Case | SMD/SMT |
| Color | White |
| Color Rendering Index (CRI) | 80 |
| Correlated Color Temperature (CCT) | 2700K |
| Depth | 15.85mm |
| Forward Current | 200mA |
| Height | 1.7mm |
| Illumination Color | White |
| Lead Free | Lead Free |
| Length | 15.85mm |
| Lens Color | Clear |
| Lens Style | Flat, Round |
| Luminous Flux | 635lm |
| Max Current Rating | 375mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | XLamp® CXA1507 |
| Test Temperature | 85°C |
| Viewing Angle | 115° |
| Width | 15.85mm |
| RoHS | Compliant |
Download the complete datasheet for Cree CXA1507-0000-000N00E427F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.