
Surface mount single color white LED emitter featuring a 115° viewing angle and 730lm luminous flux. This component operates with a forward current of 375mA and a maximum current rating of 375mA. It offers a Color Rendering Index (CRI) of 80 and a Correlated Color Temperature (CCT) of 3000K. The LED is housed in an SMD/SMT package with a flat lens style, measuring 15.85mm in length, width, and depth, with a height of 1.7mm. Operating temperature range is -40°C to 85°C, and it is RoHS compliant.
Cree CXA1507-0000-000N00F40E8 technical specifications.
| Package/Case | SMD/SMT |
| Color | White |
| Color Rendering Index (CRI) | 80 |
| Correlated Color Temperature (CCT) | 3000K |
| Depth | 15.85mm |
| Forward Current | 375mA |
| Height | 1.7mm |
| Illumination Color | White |
| Length | 15.85mm |
| Lens Style | Flat |
| Luminous Flux | 730lm |
| Max Current Rating | 375mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 100 |
| Packaging | Tray |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | XLamp® CXA1507 |
| Test Temperature | 85°C |
| Viewing Angle | 115° |
| Width | 15.85mm |
| RoHS | Compliant |
Download the complete datasheet for Cree CXA1507-0000-000N00F40E8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
