
Surface mount single color white LED emitter with a 115° viewing angle. Features a high luminous flux of 730lm at a forward current of 375mA, with a correlated color temperature of 2700K and a CRI of 80. Operates within a temperature range of -40°C to 85°C. Packaged in a 15.85mm x 15.85mm x 1.7mm SMD/SMT package with a flat lens style. RoHS compliant.
Cree CXA1507-0000-000N00F427F technical specifications.
| Package/Case | SMD/SMT |
| Color | White |
| Color Rendering Index (CRI) | 80 |
| Correlated Color Temperature (CCT) | 2700K |
| Depth | 15.85mm |
| Forward Current | 375mA |
| Height | 1.7mm |
| Illumination Color | White |
| Length | 15.85mm |
| Lens Style | Flat |
| Luminous Flux | 730lm |
| Max Current Rating | 375mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 100 |
| Packaging | Tray |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | XLamp® CXA1507 |
| Test Temperature | 85°C |
| Viewing Angle | 115° |
| Width | 15.85mm |
| RoHS | Compliant |
Download the complete datasheet for Cree CXA1507-0000-000N00F427F to view detailed technical specifications.
No datasheet is available for this part.