
Single Color White LED emitter, featuring a 115° viewing angle and a flat, round lens style. This surface mount device (SMD/SMT) offers a luminous flux of 1380lm at a forward current of 350mA, with a maximum current rating of 600mA. It operates within a temperature range of -40°C to 85°C and boasts a Color Rendering Index (CRI) of 80 with a Correlated Color Temperature (CCT) of 2700K. The component is lead-free and RoHS compliant.
Sign in to ask questions about the Cree CXA1512-0000-000N00K427H datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cree CXA1512-0000-000N00K427H technical specifications.
| Package/Case | SMD/SMT |
| Color | White |
| Color Rendering Index (CRI) | 80 |
| Correlated Color Temperature (CCT) | 2700 K |
| Depth | 15.85mm |
| Forward Current | 350mA |
| Height | 1.7mm |
| Illumination Color | White |
| Lead Free | Lead Free |
| Length | 15.85mm |
| Lens Style | Flat, Round |
| Luminous Flux | 1380lm |
| Max Current Rating | 600mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | XLamp® CXA1512 |
| Test Temperature | 85°C |
| Viewing Angle | 115° |
| Width | 15.85mm |
| RoHS | Compliant |
Download the complete datasheet for Cree CXA1512-0000-000N00K427H to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.