
High-performance white LED emitter featuring a 3000K correlated color temperature and an 80 CRI for excellent color rendering. This surface-mount device (SMD/SMT) delivers 1380 lumens luminous flux at a 350mA forward current, with a maximum rating of 600mA. Operating across a wide temperature range of -40°C to 85°C, it offers a broad 115° viewing angle and a flat lens style. The component is lead-free, RoHS compliant, and packaged in a 15.85mm x 15.85mm x 1.7mm footprint.
Sign in to ask questions about the Cree CXA1512-0000-000N00K430H datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cree CXA1512-0000-000N00K430H technical specifications.
| Package/Case | SMD/SMT |
| Color | White |
| Color Rendering Index (CRI) | 80 |
| Correlated Color Temperature (CCT) | 3000 K |
| Depth | 15.85mm |
| Forward Current | 350mA |
| Height | 1.7mm |
| Illumination Color | White |
| Lead Free | Lead Free |
| Length | 15.85mm |
| Lens Style | Flat |
| Luminous Flux | 1380lm |
| Max Current Rating | 600mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | XLamp® CXA1512 |
| Test Temperature | 85°C |
| Viewing Angle | 115° |
| Width | 15.85mm |
| RoHS | Compliant |
Download the complete datasheet for Cree CXA1512-0000-000N00K430H to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
