
High-performance white LED emitter in a surface-mount (SMD/SMT) package. Features a 115° viewing angle, 70 CRI, and 5000K correlated color temperature. Delivers 1380 lumens luminous flux at a 500mA forward current, with a maximum rating of 600mA. Operates across a wide temperature range from -40°C to 85°C. Lead-free and RoHS compliant.
Sign in to ask questions about the Cree CXA1512-0000-000N00M250F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cree CXA1512-0000-000N00M250F technical specifications.
| Package/Case | SMD/SMT |
| Color | White |
| Color Rendering Index (CRI) | 70 |
| Correlated Color Temperature (CCT) | 5000 K |
| Depth | 15.85mm |
| Forward Current | 500mA |
| Height | 1.7mm |
| Illumination Color | White |
| Lead Free | Lead Free |
| Length | 15.85mm |
| Lens Style | Flat |
| Luminous Flux | 1380lm |
| Max Current Rating | 600mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | XLamp® CXA1512 |
| Test Temperature | 85°C |
| Viewing Angle | 115° |
| Width | 15.85mm |
| RoHS | Compliant |
Download the complete datasheet for Cree CXA1512-0000-000N00M250F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.