
High-performance white LED emitter featuring a 5000K correlated color temperature and an 80 CRI for excellent color rendering. This surface-mount device (SMD/SMT) delivers 1485 lumens luminous flux at a 500mA forward current, with a maximum rating of 600mA. Its flat lens style and 115° viewing angle ensure broad illumination. Operating across a wide temperature range from -40°C to 85°C, this RoHS compliant component is supplied in a 15.85mm x 15.85mm x 1.7mm package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cree CXA1512-0000-000N0HM250H datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cree CXA1512-0000-000N0HM250H technical specifications.
| Package/Case | SMD/SMT |
| Color | White |
| Color Rendering Index (CRI) | 80 |
| Correlated Color Temperature (CCT) | 5000 K |
| Depth | 15.85mm |
| Forward Current | 500mA |
| Height | 1.7mm |
| Illumination Color | White |
| Length | 15.85mm |
| Lens Style | Flat |
| Luminous Flux | 1485lm |
| Max Current Rating | 600mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | XLamp® CXA1512 |
| Test Temperature | 85°C |
| Viewing Angle | 115° |
| Width | 15.85mm |
| RoHS | Compliant |
Download the complete datasheet for Cree CXA1512-0000-000N0HM250H to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
