
White LED emitter module featuring a 120° viewing angle and flat lens style. Delivers 780 lumens luminous flux at a 1A forward current, with a CRI of 80 and a correlated color temperature of 3000K. Operates within a temperature range of -40°C to 85°C, with a maximum current rating of 1A. This RoHS compliant component is supplied in a module package with screw mounting.
Sign in to ask questions about the Cree CXA2011-0000-000P00G00E7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cree CXA2011-0000-000P00G00E7 technical specifications.
| Package/Case | Module |
| Color | White |
| Color Rendering Index (CRI) | 80 |
| Correlated Color Temperature (CCT) | 3000K |
| Depth | 22mm |
| Forward Current | 1A |
| Height | 2.28mm |
| Illumination Color | White |
| Length | 22mm |
| Lens Style | Flat |
| Luminous Flux | 780lm |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Screw |
| Number of Elements | 1 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | XLamp® CXA2011 |
| Test Temperature | 85°C |
| Viewing Angle | 120° |
| Width | 22mm |
| RoHS | Compliant |
Download the complete datasheet for Cree CXA2011-0000-000P00G00E7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
