
White LED emitter, module package, featuring a 120° viewing angle and flat lens style. Delivers 780 lumens luminous flux at a 1A forward current, with a CRI of 80 and a correlated color temperature of 2700K. Operates within a temperature range of -40°C to 85°C, with a maximum current rating of 1A. This RoHS and Lead Free compliant component is designed for screw mounting.
Sign in to ask questions about the Cree CXA2011-0000-000P00G027F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cree CXA2011-0000-000P00G027F technical specifications.
| Package/Case | Module |
| Color | White |
| Color Rendering Index (CRI) | 80 |
| Correlated Color Temperature (CCT) | 2700K |
| Depth | 22mm |
| Forward Current | 1A |
| Height | 2.28mm |
| Illumination Color | White |
| Lead Free | Lead Free |
| Length | 22mm |
| Lens Style | Flat |
| Luminous Flux | 780lm |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Screw |
| Number of Elements | 1 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | XLamp® CXA2011 |
| Test Temperature | 85°C |
| Viewing Angle | 120° |
| Width | 22mm |
| RoHS | Compliant |
Download the complete datasheet for Cree CXA2011-0000-000P00G027F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
