
White LED emitter in a 22mm x 22mm x 2.28mm module package. Features a 120° viewing angle, 80 CRI, and 2700K CCT. Delivers 780 lumens luminous flux at a 1A forward current. Operates from -40°C to 85°C and is RoHS and REACH compliant. Designed for screw mounting.
Sign in to ask questions about the Cree CXA2011-0000-000P00G027H datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cree CXA2011-0000-000P00G027H technical specifications.
| Package/Case | Module |
| Color | White |
| Color Rendering Index (CRI) | 80 |
| Correlated Color Temperature (CCT) | 2700K |
| Depth | 22mm |
| Forward Current | 1A |
| Height | 2.28mm |
| Illumination Color | White |
| Lead Free | Lead Free |
| Length | 22mm |
| Lens Style | Flat |
| Luminous Flux | 780lm |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Screw |
| Number of Elements | 1 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | XLamp® CXA2011 |
| Test Temperature | 85°C |
| Viewing Angle | 120° |
| Width | 22mm |
| RoHS | Compliant |
Download the complete datasheet for Cree CXA2011-0000-000P00G027H to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.