Square LED emitter featuring a 120° viewing angle and 780lm luminous flux. Delivers white illumination with a 4000K correlated color temperature and 70 CRI. Operates with a 1A forward current and maximum current rating, within a -40°C to 85°C temperature range. Designed for screw mounting with a flat lens style, this lead-free and RoHS compliant component is supplied in rail/tube packaging.
Sign in to ask questions about the Cree CXA2011-0000-000P00G040H datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cree CXA2011-0000-000P00G040H technical specifications.
| Color | White |
| Color Rendering Index (CRI) | 70 |
| Correlated Color Temperature (CCT) | 4000 |
| Depth | 22mm |
| Forward Current | 1A |
| Height | 2.28mm |
| Illumination Color | White |
| Lead Free | Lead Free |
| Length | 22mm |
| Lens Style | Flat |
| Luminous Flux | 780lm |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Screw |
| Number of Elements | 1 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | XLamp® CXA2011 |
| Test Temperature | 85°C |
| Viewing Angle | 120° |
| Width | 22mm |
| RoHS | Compliant |
Download the complete datasheet for Cree CXA2011-0000-000P00G040H to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.