White LED emitter module with 4000K correlated color temperature and 70 CRI. Delivers 900 lumens luminous flux at 1A forward current, featuring a 120° viewing angle and flat lens style. Designed for screw mounting, this lead-free, RoHS compliant component operates from -40°C to 85°C. Module dimensions are 22mm x 22mm x 2.28mm.
Sign in to ask questions about the Cree CXA2011-0000-000P00H00E5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cree CXA2011-0000-000P00H00E5 technical specifications.
| Package/Case | Module |
| Color | White |
| Color Rendering Index (CRI) | 70 |
| Correlated Color Temperature (CCT) | 4000 |
| Depth | 22mm |
| Forward Current | 1A |
| Height | 2.28mm |
| Illumination Color | White |
| Lead Free | Lead Free |
| Length | 22mm |
| Lens Style | Flat |
| Luminous Flux | 900lm |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Screw |
| Number of Elements | 1 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | XLamp® CXA2011 |
| Test Temperature | 85°C |
| Viewing Angle | 120° |
| Width | 22mm |
| RoHS | Compliant |
Download the complete datasheet for Cree CXA2011-0000-000P00H00E5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.