
White LED emitter module featuring a 120° viewing angle and 900lm luminous flux. This component operates with a 1A forward current, a 3000K correlated color temperature, and an 80 CRI. Housed in a 22mm x 22mm x 2.28mm module package with a flat, round lens, it supports screw mounting and operates within a -40°C to 85°C temperature range. RoHS and REACH compliant, lead-free construction.
Sign in to ask questions about the Cree CXA2011-0000-000P00H00E7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cree CXA2011-0000-000P00H00E7 technical specifications.
| Package/Case | Module |
| Color | White |
| Color Rendering Index (CRI) | 80 |
| Correlated Color Temperature (CCT) | 3000K |
| Depth | 22mm |
| Forward Current | 1A |
| Height | 2.28mm |
| Illumination Color | White |
| Lead Free | Lead Free |
| Length | 22mm |
| Lens Style | Flat, Round |
| Luminous Flux | 900lm |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Screw |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | XLamp® CXA2011 |
| Test Temperature | 85°C |
| Viewing Angle | 120° |
| Width | 22mm |
| RoHS | Compliant |
Download the complete datasheet for Cree CXA2011-0000-000P00H00E7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
