The CXA2011-0000-000P0UF027F is a white LED from Cree with a correlated color temperature of 2700K and a 4-step MacAdam ellipse. It has a forward current rating of 270mA and a maximum operating temperature of 85°C. The LED is packaged in a rail/Tube with 100 units per package and has a luminous flux of 680lm. It has a viewing angle of 120° and is part of the XLamp CXA2011 series.
Cree CXA2011-0000-000P0UF027F technical specifications.
| Color | White |
| Color Rendering Index (CRI) | 90 |
| Correlated Color Temperature (CCT) | 2700K 4-Step MacAdam Ellipse |
| Forward Current | 270mA |
| Height | 2.28mm |
| Illumination Color | White |
| Length | 22mm |
| Lens Style | Flat |
| Luminous Flux | 680lm |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Series | XLamp® CXA2011 |
| Test Temperature | 85°C |
| Viewing Angle | 120° |
| Width | 22mm |
| RoHS | Not Compliant |
No datasheet is available for this part.