
The CXA2520-0000-000N00Q40E6 is a white LED emitter with a correlated color temperature of 3500K and a color rendering index of 80. It has a forward current rating of 550mA and can operate at temperatures up to 85°C. The LED is packaged in a tray with 100 units per package and is RoHS compliant.
Sign in to ask questions about the Cree CXA2520-0000-000N00Q40E6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cree CXA2520-0000-000N00Q40E6 technical specifications.
| Color | White |
| Color Rendering Index (CRI) | 80 |
| Correlated Color Temperature (CCT) | 3500K |
| Forward Current | 550mA |
| Height | 1.7mm |
| Illumination Color | White |
| Length | 23.85mm |
| Lens Style | Flat |
| Luminous Flux | 2420lm |
| Max Current Rating | 1.25A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 100 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | XLamp® CXA2520 |
| Test Temperature | 85°C |
| Viewing Angle | 115° |
| Width | 23.85mm |
| RoHS | Compliant |
Download the complete datasheet for Cree CXA2520-0000-000N00Q40E6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
