
Single color white LED emitter, surface mount (SMD/SMT) package. Features 4000K correlated color temperature (CCT) and a CRI of 80. Delivers 2260 lumens luminous flux at a forward current of 1.25A, with a maximum operating current of 1.25A. Operates within a temperature range of -40°C to 85°C, offering a wide 115° viewing angle. Lead-free and RoHS compliant.
Cree CXA2520-0000-000N0HQ440H technical specifications.
| Package/Case | SMD/SMT |
| Color | White |
| Color Rendering Index (CRI) | 80 |
| Correlated Color Temperature (CCT) | 4000 K |
| Depth | 23.85mm |
| Forward Current | 1.25A |
| Height | 1.7mm |
| Illumination Color | White |
| Lead Free | Lead Free |
| Length | 23.85mm |
| Lens Style | Flat, Round |
| Luminous Flux | 2260lm |
| Max Current Rating | 1.25A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | XLamp® CXA2520 |
| Test Temperature | 85°C |
| Viewing Angle | 115° |
| Width | 23.85mm |
| RoHS | Compliant |
Download the complete datasheet for Cree CXA2520-0000-000N0HQ440H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.