
High-power white LED emitter featuring a 4000K correlated color temperature and 70 CRI. This single-element, surface-mount device offers a luminous flux of 3200 lumens at 800mA forward current, with a maximum current rating of 1.6A. Encased in an SMD/SMT package with a flat lens style, it operates within a temperature range of -40°C to 85°C and boasts a wide 115° viewing angle. RoHS compliant and lead-free, this LED emitter is supplied in trays of 100 units.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cree CXA2530-0000-000N00T240F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| Color | White |
| Color Rendering Index (CRI) | 70 |
| Correlated Color Temperature (CCT) | 4000 K |
| Depth | 23.85mm |
| Forward Current | 800mA |
| Height | 1.7mm |
| Illumination Color | White |
| Lead Free | Lead Free |
| Length | 23.85mm |
| Lens Style | Flat |
| Luminous Flux | 3200lm |
| Max Current Rating | 1.6A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 100 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | XLamp® CXA2530 |
| Test Temperature | 85°C |
| Viewing Angle | 115° |
| Width | 23.85mm |
| RoHS | Compliant |
Download the complete datasheet for Cree CXA2530-0000-000N00T240F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
