
Surface mount white LED emitter, featuring a 115° viewing angle and a flat lens style. Delivers 2990 lumens luminous flux at a 1.5A forward current, with a maximum rating of 1.6A. Offers a Correlated Color Temperature (CCT) of 4000K and a Color Rendering Index (CRI) of 80. Operates within a temperature range of -40°C to 85°C, packaged in a 23.85mm x 23.85mm x 1.7mm SMD/SMT package. RoHS compliant and lead-free.
Sign in to ask questions about the Cree CXA2530-0000-000N0HS440F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cree CXA2530-0000-000N0HS440F technical specifications.
| Package/Case | SMD/SMT |
| Color | White |
| Color Rendering Index (CRI) | 80 |
| Correlated Color Temperature (CCT) | 4000 K |
| Depth | 23.85mm |
| Forward Current | 1.5A |
| Height | 1.7mm |
| Illumination Color | White |
| Lead Free | Lead Free |
| Length | 23.85mm |
| Lens Style | Flat |
| Luminous Flux | 2990lm |
| Max Current Rating | 1.6A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | XLamp® CXA2530 |
| Test Temperature | 85°C |
| Viewing Angle | 115° |
| Width | 23.85mm |
| RoHS | Compliant |
Download the complete datasheet for Cree CXA2530-0000-000N0HS440F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.